Norgren Pneufit D Series Acetal Safety Clip for 3/8 in

Subtotal (1 bag of 100 units)*

MYR2,607.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR2,607.72MYR26.077

*price indicative

RS Stock No.:
613-491
Mfr. Part No.:
D2LC0600
Manufacturer:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Safety Clip

Sub Type

Locking Clip

Tube Size

3/8 in

Series

Pneufit D

Material

Acetal

Food Grade

Yes

Outside Diameter

6mm

Standards/Approvals

MOCA, ICIM, BS ISO 14743, FDA, NSF 51, NSF 61, EC 1935/2004

For Use With

Potable Water, Beverages, Medical, Drinks Dispense, Industrial Automation - Compressed Air, Compressed Air, Vacuum, Food And Beverage, Life Sciences

RoHS Status: Exempt

COO (Country of Origin):
KR
The Norgren Locking clip designed for 3/8 inch tubing. Made from acetal material, it is certified and compliant with food contact materials regulation (EC) 1935/2004. It ensures secure connections for Pneufit D fittings in compressed air and liquid applications. If you need more details, you can check the official product page.

Quick one touch connection and disconnection without need of tools

Conforms to BS ISO 14743

Food grade EPDM sealing

FDA approved material ensuring safety

Compliant with Food Contact Materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy