FAG SES526-L Plummer Block House -, 167.5mm ID

N

Subtotal (1 unit)*

MYR3,756.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,756.16

*price indicative

RS Stock No.:
648-433
Mfr. Part No.:
SES526-L
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

167.5mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

150mm

Mount Hole Size

10 mm, 22 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The FAG Plummer block housing is a split type designed for versatile industrial applications. It allows easy installation and maintenance while offering strong shaft support. Suitable for use in demanding environments with grease lubrication.

Suitable for high load applications in demanding environments
Compatible with various bearing types

Related links