INA RASE90-XL Plummer Block House -, 90mm ID
- RS Stock No.:
- 646-720
- Mfr. Part No.:
- RASE90-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR3,917.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,917.38 |
*price indicative
- RS Stock No.:
- 646-720
- Mfr. Part No.:
- RASE90-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 90mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 200mm | |
| Mount Hole Size | 35 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 90mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 200mm | ||
Mount Hole Size 35 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units RASE feature a strong cast iron housing combined with a radial insert ball bearing equipped with an eccentric locking collar, offering secure shaft mounting and dependable performance in heavy-duty industrial settings.
R type seals
Related links
- INA RSAO90-XL Plummer Block House -, 90mm ID
- INA RASEY90-XL Plummer Block House -, 90mm ID
- SKF SNL 216 Plummer Block House -, 90mm ID
- SKF SYF 510 Plummer Block House -, 90mm ID
- SKF SYJ 510 Plummer Block House -, 90mm ID
- INA RSAO100-XL Plummer Block House -, 100mm ID
- INA RSAO30-XL Plummer Block House -, 30mm ID
- INA PBS15-XL Plummer Block House -, 15mm ID
