INA RASEY65-214-XL Plummer Block House -, 65mm ID
- RS Stock No.:
- 646-688
- Mfr. Part No.:
- RASEY65-214-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR1,599.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,599.90 |
*price indicative
- RS Stock No.:
- 646-688
- Mfr. Part No.:
- RASEY65-214-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 65mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 156mm | |
| Mount Hole Size | 28 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 65mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 156mm | ||
Mount Hole Size 28 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units RASEY feature a durable cast iron housing and a radial insert ball bearing with grub screws in the inner ring, providing secure and precise shaft attachment for reliable performance in heavy-duty industrial applications.
R type seals
Related links
- INA TASE65-214-XL Plummer Block House -, 65mm ID
- INA RASE65-214-XL Plummer Block House -, 65mm ID
- NSK UC213D1 Plummer Block House -, 65mm ID
- FAG UKP215-J7 Plummer Block House -, 65mm ID
- FAG UCP213-J7 Plummer Block House -, 65mm ID
- SKF SNL 213 Plummer Block House -, 65mm ID
- SKF SYJ 65 TF Plummer Block House -, 65mm ID
- SKF SYNT 65 L Plummer Block House -, 65mm ID
