INA TSHE60-XL-N Plummer Block House -, 60mm ID
- RS Stock No.:
- 646-682
- Mfr. Part No.:
- TSHE60-XL-N
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR1,364.55
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,364.55 |
*price indicative
- RS Stock No.:
- 646-682
- Mfr. Part No.:
- TSHE60-XL-N
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 60mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 140mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 60mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 140mm | ||
Mount Hole Size 16 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Plummer Block housing units TSHE are equipped with a durable cast iron housing and a radial insert ball bearing featuring an eccentric locking collar, offering secure shaft mounting and reliable performance for a wide range of industrial applications.
T type seals
Related links
- INA PME60-XL-N Plummer Block House -, 60mm ID
- INA RASEY60-XL-N Plummer Block House -, 60mm ID
- INA RASE60-XL-N Plummer Block House -, 60mm ID
- INA PASE60-XL-N Plummer Block House -, 60mm ID
- INA TASE60-XL-N Plummer Block House -, 60mm ID
- INA PASEY60-XL-N Plummer Block House -, 60mm ID
- INA PSHEY60-XL-N Plummer Block House -, 60mm ID
- INA PSHE60-XL-N Plummer Block House -, 60mm ID
