NSK ST25 Pillow Block Bearing -, 25mm ID
- RS Stock No.:
- 643-883
- Mfr. Part No.:
- ST25
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR203.18
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR203.18 |
*price indicative
- RS Stock No.:
- 643-883
- Mfr. Part No.:
- ST25
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 25mm | |
| Bearing Unit Type | Take Up Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 62mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 25mm | ||
Bearing Unit Type Take Up Bearing Unit | ||
Material Cast Iron | ||
Centre Height 62mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Self-Lube Cast Iron Take-Up Bearing Units are designed for applications requiring precise tensioning and alignment, commonly used in conveyor systems. Constructed from high-quality cast iron, these units feature a self-lubricating insert that accommodates initial misalignment, ensuring smooth operation. They are particularly suitable for environments where maintenance access is limited.
It offers durability and reliability in demanding conditions
Corrosion resistance
Simplified installation
Corrosion resistance
Simplified installation
Related links
- NSK NP25 Pillow Block Bearing -, 25mm ID
- NSK SNP25EC Pillow Block Bearing -, 25mm ID
- NSK UCUP205D1 Pillow Block Bearing -, 25mm ID
- NSK SFT25EC Pillow Block Bearing -, 25mm ID
- NSK PNP25CR Pillow Block Bearing -, 25mm ID
- NSK SF25EC Pillow Block Bearing -, 25mm ID
- NSK UCF205D1 Pillow Block Bearing -, 25mm ID
- NSK NP25EC Pillow Block Bearing -, 25mm ID
