SKF SY 2. TF Plummer Block House -, 50.8mm ID
- RS Stock No.:
- 463-351
- Mfr. Part No.:
- SY 2. TF
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR989.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR989.43 |
*price indicative
- RS Stock No.:
- 463-351
- Mfr. Part No.:
- SY 2. TF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50.8mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 63.5mm | |
| Mount Hole Size | 15.875 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50.8mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 63.5mm | ||
Mount Hole Size 15.875 mm | ||
- COO (Country of Origin):
- IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount
Strong
Ready to mount
Lubricated and sealed bearing
Quick locking onto the shaft
Cost effective
Ready to mount
Lubricated and sealed bearing
Quick locking onto the shaft
Cost effective
Related links
- SKF SY 1.1/2 TF Plummer Block House -, 38.1mm ID
- FAG UCP211-32-J7 Plummer Block House -, 50.8mm ID
- SKF SY 15 TF Plummer Block House -, 15mm ID
- SKF SY 3/4 TF Plummer Block House -, 19.05mm ID
- SKF SY 1.TF Plummer Block House -, 25.4mm ID
- SKF SY 30 TF Plummer Block House -, 30mm ID
- SKF SY 1.3/4 TF Plummer Block House -, 44.45mm ID
- SKF SY 17 TF Plummer Block House -, 17mm ID
