INA RASEY80-XL-I Plummer Block House -, 80mm ID

Subtotal (1 unit)*

MYR2,049.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,049.88

*price indicative

RS Stock No.:
310-713
Mfr. Part No.:
RASEY80-XL-I
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

80mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

89mm

Mount Hole Size

26 mm

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA plummer block housing units feature a cast iron housing and a radial insert ball bearing with grub screws in the inner ring for secure mounting. They are equipped with R seals on both sides for improved protection and long-lasting performance.

Bore diameter is 80 mm
Total length is 290 mm

Related links