FAG UCP216-J7 Plummer Block House -, 80mm ID
- RS Stock No.:
- 313-210
- Mfr. Part No.:
- UCP216-J7
- Manufacturer:
- FAG
Subtotal (1 unit)*
MYR1,638.59
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,638.59 |
*price indicative
- RS Stock No.:
- 313-210
- Mfr. Part No.:
- UCP216-J7
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 88.9mm | |
| Mount Hole Size | 25 mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 88.9mm | ||
Mount Hole Size 25 mm | ||
RoHS Status: Exempt
The FAG Plummer Block Housing Unit consists of a cast iron housing with a long base and a radial insert ball bearing secured by grub screws in the inner ring. It features RSR seals for protection and operates within a temperature range of -20°C to 120°C.
Total length is 292 mm
Height is 175 mm
Height is 175 mm
Related links
- FAG UKP218-J7 Plummer Block House -, 80mm ID
- INA RASE80-XL Plummer Block House -, 80mm ID
- INA TASE80-XL Plummer Block House -, 80mm ID
- INA RSAO80-XL Plummer Block House -, 80mm ID
- INA RASEY80-XL Plummer Block House -, 80mm ID
- SKF SYF 508 Plummer Block House -, 80mm ID
- SKF SYJ 80 TF Plummer Block House -, 80mm ID
- SKF SYJ 508 Plummer Block House -, 80mm ID
