SKF SYF 508 Plummer Block House -, 80mm ID
- RS Stock No.:
- 463-361
- Mfr. Part No.:
- SYF 508
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR324.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR324.27 |
*price indicative
- RS Stock No.:
- 463-361
- Mfr. Part No.:
- SYF 508
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 80mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 49.2mm | |
| Mount Hole Size | M12 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 80mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 49.2mm | ||
Mount Hole Size M12 mm | ||
- COO (Country of Origin):
- HR
The SKF Short base pillow block housings are designed to accommodate an insert bearing. They are strong, stiff and cost-effective, and are suitable for most applications. The housings has threads for attachment bolts so that it can be bolted directly to a support surface.
Accommodate heavy loads in different directions
Strong
High degree of stiffness
Narrow design
Strong
High degree of stiffness
Narrow design
Related links
- SKF SYK 508 Plummer Block House -, 80mm ID
- SKF SYJ 508 Plummer Block House -, 80mm ID
- SKF SYJ 80 TF Plummer Block House -, 80mm ID
- INA RASE80-XL Plummer Block House -, 80mm ID
- INA TASE80-XL Plummer Block House -, 80mm ID
- INA RSAO80-XL Plummer Block House -, 80mm ID
- FAG UKP218-J7 Plummer Block House -, 80mm ID
- INA RASEY80-XL Plummer Block House -, 80mm ID
