SKF SYK 508 Plummer Block House -, 80mm ID

Subtotal (1 unit)*

MYR161.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR161.82

*price indicative

RS Stock No.:
464-667
Mfr. Part No.:
SYK 508
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

80mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

12 mm

COO (Country of Origin):
IT
The SKF Pillow (plummer) block housings are designed to accommodate an insert bearing. Housings made of composite materials are lightweight but robust and have excellent corrosion resistance. They are suitable for most applications and can be bolted directly to a support surface.

Excellent corrosion resistance
Tolerant of high and low temperatures
Lightweight
Recyclable

Related links