Phoenix Contact HC Series PE Multiplier, 4-Contact, 3 Row, 1644326
- RS Stock No.:
- 861-5969
- Mfr. Part No.:
- 1644326
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 861-5969
- Mfr. Part No.:
- 1644326
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PE Multiplier | |
| Number of Contacts | 4 | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | White | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PE Multiplier | ||
Number of Contacts 4 | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour White | ||
Standards/Approvals No | ||
Series HC | ||
- COO (Country of Origin):
- DE
PE multiplier, for three PE connections, for HC-B (besides HC-B..E..ZZ) / HC-BB / HC-DD / HC-D40 / HC-D64 contact inserts
Related links
- HARTING PE Multiplier For Use With Han Rectangular Connector
- Samtec UPT Series Vertical Through Hole PCB Socket 3 Row, 3.81 mm Pitch Solder
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584402
- Phoenix Contact HC-D8-I-CT-F Series Heavy Duty Power Connector Insert 3 Row, 1584363
- Phoenix Contact HC-COM-Q4/2-I-AT/PT-M Series Contact Insert 3 Row, 1079558
- Phoenix Contact HC-COM-Q4/2-I-AT/PT-F Series Contact Insert 3 Row, 1079557
- Phoenix Contact HC-D 25 Series Heavy Duty Power Connector Insert 3 Row, 1584392
- Phoenix Contact HC-M-17 Series Heavy Duty Power Connector Module 3 Row, 1414357
