Phoenix Contact QC 1/16-ST-5.08 Series Pluggable Terminal Block, 16-Contact, 5.08 mm Pitch, 1 Row, 1883844
- RS Stock No.:
- 859-7505
- Mfr. Part No.:
- 1883844
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 859-7505
- Mfr. Part No.:
- 1883844
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Displacement | |
| Voltage | 1kV | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Width | 82.1mm | |
| Series | QC 1/16-ST-5.08 | |
| Length | 33.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Displacement | ||
Voltage 1kV | ||
Depth 15mm | ||
Standards/Approvals No | ||
Width 82.1mm | ||
Series QC 1/16-ST-5.08 | ||
Length 33.8mm | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 1 mm², color: green, nominal current: 10 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: QC 1/..-ST, pitch: 5.08 mm, connection method: Displacement connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact MSTBVK 2.5/16-ST-5.08 Series PCB Terminal Block 5.08 mm Pitch 1831456
- Phoenix Contact FRONT-MSTB 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777426
- Phoenix Contact FKCT 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1902259
- Phoenix Contact MSTB 2.5 HC/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1748820
- Phoenix Contact FKIC 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873498
- Phoenix Contact MSTB 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757158
- Phoenix Contact FKC 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1873197
- Phoenix Contact MSTBP 2.5/16-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1769159
