Phoenix Contact HC-EVO-B10-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407635
- RS Stock No.:
- 858-6215
- Mfr. Part No.:
- 1407635
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR95.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR95.50 |
*price indicative
- RS Stock No.:
- 858-6215
- Mfr. Part No.:
- 1407635
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | DNV, EAC | |
| Series | HC-EVO-B10-BFDC-PLRBK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals DNV, EAC | ||
Series HC-EVO-B10-BFDC-PLRBK | ||
- COO (Country of Origin):
- PL
HEAVYCON EVO panel mounting base, plastic, B10, for double locking latch, height: 30.5 mm, with flat gasket, with protective cover
Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs;Low weight;Lower risk of condensation;Halogen-free plastic;Marking label can be attached;Completely corrosion-resistant
Related links
- Phoenix Contact HC-EVO-B16-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407649
- Phoenix Contact HC-EVO-B24-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407662
- Phoenix Contact HC-EVO-B10-SHWS-2SSM32-PLRBK Series Heavy Duty Power Connector Housing, 1407636
- Phoenix Contact HC-EVO-B10-SHFDC-2SSM32-PLRBK Series Heavy Duty Power Connector Housing, 1407639
- Phoenix Contact HC-EVO-B10-CHWS-PLRBK Series Heavy Duty Power Connector Housing, 1407640
- Phoenix Contact HC-EVO-B10-BWS-PLRBK Series Heavy Duty Power Connector Housing, 1407632
- Phoenix Contact HC-EVO-B10-BWSC-PLRBK Series Heavy Duty Power Connector Housing, 1407633
- Phoenix Contact HC-EVO-B10-CHWD-PLRBK Series Heavy Duty Power Connector Housing, 1407641
