Phoenix Contact HC-EVO-D15-SLWSC-2SSM25-PLR-BK Series Heavy Duty Power Connector Housing, 1411343

Subtotal (1 unit)*

MYR126.86

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR126.86

*price indicative

RS Stock No.:
858-1289
Mfr. Part No.:
1411343
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Series

HC-EVO-D15-SLWSC-2SSM25-PLR-BK

Standards/Approvals

No

COO (Country of Origin):
PL
Box mounting bases D15, with single locking latch, material: PA, protective cover material: PA, cable outlets: 2, lateral, height: 52 mm, cable gland: none, support sleeve: no, 2x M25, protective cover: yes, Standard

Completely corrosion-resistant;Halogen-free plastic;Metal inlays ensure leading PE contact with angled plugs;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Low weight;Lower risk of condensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy