Phoenix Contact HC-EVO-D15-CHWS-PL-BK Series Heavy Duty Power Connector Housing, 1411338
- RS Stock No.:
- 858-1273
- Mfr. Part No.:
- 1411338
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR78.09
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR78.09 |
*price indicative
- RS Stock No.:
- 858-1273
- Mfr. Part No.:
- 1411338
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | No | |
| Series | HC-EVO-D15-CHWS-PL-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals No | ||
Series HC-EVO-D15-CHWS-PL-BK | ||
- COO (Country of Origin):
- PL
Coupling housings D15, with single locking latch, material: PA, cable outlets: 1, straight/lateral, height: 60 mm, cable gland: none, support sleeve: no, Standard
Halogen-free plastic;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Lower risk of condensation;Low weight
