Phoenix Contact HC-EVO-B24-BWD-PLRBK Series Heavy Duty Power Connector Housing, 1407661
- RS Stock No.:
- 858-1030
- Mfr. Part No.:
- 1407661
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR81.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.94 |
*price indicative
- RS Stock No.:
- 858-1030
- Mfr. Part No.:
- 1407661
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | cULus Recognised, DNV, EAC, UL Recognised, cUL Recognised | |
| Series | HC-EVO-B24-BWD-PLRBK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals cULus Recognised, DNV, EAC, UL Recognised, cUL Recognised | ||
Series HC-EVO-B24-BWD-PLRBK | ||
- COO (Country of Origin):
- PL
HEAVYCON EVO panel mounting base, plastic, B24, with double locking latch, height: 30.5 mm, with flat gasket
Low weight;Lower risk of condensation;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Halogen-free plastic;Marking label can be attached;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Related links
- Phoenix Contact HC-EVO-B24-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407664
- Phoenix Contact HC-EVO-B24-BWSC-PLRBK Series Heavy Duty Power Connector Housing, 1407660
- Phoenix Contact HC-EVO-B24-SHFDC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407666
- Phoenix Contact HC-EVO-B24-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407662
- Phoenix Contact HC-EVO-B24-CHWS-PLRBK Series Heavy Duty Power Connector Housing, 1407667
- Phoenix Contact HC-EVO-B24-CHWD-PLRBK Series Heavy Duty Power Connector Housing, 1407668
- Phoenix Contact HC-EVO-B24-SHWS-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407663
- Phoenix Contact HC-EVO-B24-SHWD-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407665
