Phoenix Contact HC-EVO-B24-HHFS-PLBK Series Heavy Duty Power Connector Housing, 1407656
- RS Stock No.:
- 858-1011
- Mfr. Part No.:
- 1407656
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR76.59
FREE delivery for orders over RM 150.00
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR76.59 |
*price indicative
- RS Stock No.:
- 858-1011
- Mfr. Part No.:
- 1407656
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO-B24-HHFS-PLBK | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV, EAC, UL 50E, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO-B24-HHFS-PLBK | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV, EAC, UL 50E, UL Recognised | ||
- COO (Country of Origin):
- PL
HEAVYCON EVO sleeve housing, plastic, with bayonet flange for EVO screw connection, B24, for single locking latch, height: 87.5 mm, without EVO screw connection
Lower risk of condensation;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Low weight;Halogen-free plastic;Marking label can be attached;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Related links
- Phoenix Contact HC-EVO-B16-HHFS-PLBK Series Heavy Duty Power Connector Housing, 1407642
- Phoenix Contact HC-EVO-B10-HHFS-PLBK Series Heavy Duty Power Connector Housing, 1407627
- Phoenix Contact HC-EVO-B24-HHWD-PLBK Series Heavy Duty Power Connector Housing, 1407658
- Phoenix Contact HC-EVO-B10-HLWD-PLBK Series Heavy Duty Power Connector Housing, 1407630
- Phoenix Contact HC-EVO-B10-HHWD-PLBK Series Heavy Duty Power Connector Housing, 1407631
- Phoenix Contact HC-EVO-B16-HHWD-PLBK Series Heavy Duty Power Connector Housing, 1407644
- Phoenix Contact HC-EVO-B10-HHFD-PLBK Series Heavy Duty Power Connector Housing, 1407629
- Phoenix Contact HC-EVO-B24-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407664
