Phoenix Contact COMBICON Control Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 1858992
- RS Stock No.:
- 853-7503
- Mfr. Part No.:
- 1858992
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 box of 50 units)*
MYR1,081.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | MYR21.628 | MYR1,081.40 | - |
| 250 + | MYR19.465 | MYR973.25 | 10% |
*price indicative
- RS Stock No.:
- 853-7503
- Mfr. Part No.:
- 1858992
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 630V | |
| Standards/Approvals | EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS | |
| Series | COMBICON Control | |
| Depth | 13.7mm | |
| Length | 18.9mm | |
| Width | 33.24mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 630V | ||
Standards/Approvals EU REACH SVHC, cULus, CSA, CHINA RoHS, EU RoHS | ||
Series COMBICON Control | ||
Depth 13.7mm | ||
Length 18.9mm | ||
Width 33.24mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: GIC 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear double pinning, solder pin [P]: 3.5 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Clear separation of PCB inputs/outputs
Related links
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828922
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828689
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859085
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828728
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1829015
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1828773
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1829002
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 7.62 mm Pitch 1859030
