Weidmüller BL 7.62 Series PCB Connector, 7.62 mm Pitch, 1980480000
- RS Stock No.:
- 288-1789
- Distrelec Article No.:
- 301-55-557
- Mfr. Part No.:
- 1980480000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
MYR17.37
FREE delivery for orders over RM 500.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR17.37 |
*price indicative
- RS Stock No.:
- 288-1789
- Distrelec Article No.:
- 301-55-557
- Mfr. Part No.:
- 1980480000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 29A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 20 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Straight | |
| Voltage | 630 V | |
| Series | BL 7.62 | |
| Standards/Approvals | RoHS, CSA, cURus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 29A | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 20 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Straight | ||
Voltage 630 V | ||
Series BL 7.62 | ||
Standards/Approvals RoHS, CSA, cURus | ||
- COO (Country of Origin):
- DE
The pluggable terminal block is a compact and efficient solution for UL-600V applications in the lower performance range. It offers 100% safety, 100% integration, and 100% cost-effectiveness. With a high-performance female header, it can handle applications up to 12 kVA meeting the requirements of 600V according to UL 508/UL 840. The product is designed to ensure increased touch safety as per IEC 68100-5-1 standards.
Compact and efficient solution for UL-600V applications
High-performance female header for applications up to 12 kVA
Meets the requirements of 600V according to UL standards
Ensures increased touch safety as per IEC standards
Cost-effective and easy t
Related links
- PTR HARTMANN AKZ1100 Pluggable Terminal Block Cable Mount
- Wurth Elektronik 3483 Pluggable Terminal Block Cable Mount 691348300003
- Wurth Elektronik CPF Header Screw Termination,
- Deca MC101 Header Screw Termination, MC101-50804
- Weidmuller BL Pluggable Terminal Block Cable Mount 1606720000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1615840000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1606780000
- Weidmuller BL Pluggable Terminal Block Cable Mount 1606690000
