Phoenix Contact PCB Connector Accessory, 9-Contact, 3.5 mm Pitch, 1 Row, 1863220
- RS Stock No.:
- 286-0969
- Mfr. Part No.:
- 1863220
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR1,952.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR39.048 | MYR1,952.40 |
*price indicative
- RS Stock No.:
- 286-0969
- Mfr. Part No.:
- 1863220
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector Accessory | |
| Number of Contacts | 9 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | PA | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | RoHS, REACH, WEEE, IEC 60068-2-82, JEDEC JESD 201 | |
| Length | 10.39mm | |
| Width | 32.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector Accessory | ||
Number of Contacts 9 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material PA | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals RoHS, REACH, WEEE, IEC 60068-2-82, JEDEC JESD 201 | ||
Length 10.39mm | ||
Width 32.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector with well-known connection principle allows worldwide use. It allows connection of two conductors.
Low temperature rise, thanks to maximum contact force
RoHS compliant
Related links
- Phoenix Contact PCB Connector Accessory 3.5 mm Pitch 1863220
- Phoenix Contact PCB Connector Accessory 3.5 mm Pitch 1847220
- Phoenix Contact MCVW 1 5-Contact 1 Row, 1862881
- Phoenix Contact IFMC 1 Series PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact IFMC Series PCB Connector 3.5 mm Pitch, 1 Row
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-109
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-209
- Phoenix Contact FMC Series PCB Connector 3.5 mm Pitch, 1 Row Push-in Spring
