Phoenix Contact Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1975516
- RS Stock No.:
- 284-0507
- Mfr. Part No.:
- 1975516
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR916.80
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR18.336 | MYR916.80 |
*price indicative
- RS Stock No.:
- 284-0507
- Mfr. Part No.:
- 1975516
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Colour | Green | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 10A | ||
Number of Rows 1 | ||
Colour Green | ||
Voltage 320V | ||
- COO (Country of Origin):
- GR
The Phoenix Contact printed circuit board connector features a stable contact force, an affordable direct plug-in connection with a single component, and a convenient clamping space opened with a fixed screwdriver.
Contact material copper alloy
Surface characteristics tin-plated
Related links
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1768794
- Phoenix Contact FKCS 2.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1974766
- Phoenix Contact FRONT-MSTB 2.5/5-STF Series Pluggable Terminal Block 5 mm Pitch 1779673
- Phoenix Contact MSTB 2.5/5-ST BD:1-5 Series Pluggable Terminal Block 5 mm Pitch 1826681
- Phoenix Contact TVFKCL 1.5/5-ST Series Pluggable Terminal Block 5 mm Pitch 1715950
- Phoenix Contact MSTBA 2.5 HC/ 5-G Series Pluggable Terminal Block 5 mm Pitch 1923788
- Phoenix Contact MSTB 2.5/5-ST BD:1-5 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact SPT-THR 1.5/5-V-5.0 P20 R56 Series Pluggable Terminal Block 5 mm Pitch 1823447
