Phoenix Contact Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1940130
- RS Stock No.:
- 265-7453
- Mfr. Part No.:
- 1940130
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,051.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR41.038 | MYR2,051.90 |
*price indicative
- RS Stock No.:
- 265-7453
- Mfr. Part No.:
- 1940130
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Colour | Green | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Colour Green | ||
Voltage 160V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has tin contact surface and push-in spring connection, defined contact force ensures that contact remains stable over the long term with green color.
Female connector
Copper alloy contact material
Related links
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1606680000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1639050000
- WAGO Pluggable Terminal Block 3.5 mm Pitch 714-106
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1690230000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1638590000
- Weidmüller BL Series Pluggable Terminal Block 3.5 mm Pitch 1597400000
- TE Connectivity Pluggable Terminal Block 3.5 mm Pitch 1986371-6
