Phoenix Contact VS-PPC-J-4X-1227 Series Power Connector, 1405387
- RS Stock No.:
- 248-2276
- Mfr. Part No.:
- 1405387
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR750.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR750.85 |
*price indicative
- RS Stock No.:
- 248-2276
- Mfr. Part No.:
- 1405387
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Connector | |
| Current | 16A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Series | VS-PPC-J-4X-1227 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Connector | ||
Current 16A | ||
Connector Gender Female | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Series VS-PPC-J-4X-1227 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact power H distributor has five position with four slots.
Material metal
Flammability rating according to UL 94 V0
Seal material NBR
Contact surface material gold over nickel
Contact carrier material PA
Housing material zinc die-cast
Rated current 16 A
Nominal voltage UN 24 V
Nominal current IN 16 A
Related links
- Phoenix Contact VS-PPC-F2 Series Power Connector 1608249
- Phoenix Contact VS-PPC-F1-RJ45-MNNA-1R-FJJ Series RJ45 Unshielded Coupler
- Phoenix Contact VS-PPC-F1-RJ45-MNNA-1C-FJJ Series RJ45 Unshielded Coupler, Cat5
- Phoenix Contact VS-PPC-F1-RJ45-POBK-1RF-BU/BU Series RJ45 Shielded Coupler, Cat5e
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS Cat5 Ethernet Cable 1 Core 5 m Patch Cable-VS-PPC/PL-PPC/PL-93K-LI/5 PVC
