Aratas XW4 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, XW4M-06D1-H1DS
- RS Stock No.:
- 244-8495
- Mfr. Part No.:
- XW4M-06D1-H1DS
- Manufacturer:
- Aratas
Get a bulk buy discount
Add 5 more to save MYR9.45
View bulk pricing optionsSubtotal (1 unit)*
MYR37.91
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR37.91 | - |
| 5 - 9 | MYR36.02 | MYR9.45 |
| 10 - 29 | MYR34.24 | MYR36.70 |
| 30 - 49 | MYR32.50 | MYR162.30 |
| 50 + | MYR30.87 | MYR352.00 |
*price indicative
- RS Stock No.:
- 244-8495
- Mfr. Part No.:
- XW4M-06D1-H1DS
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Liquid Crystal Polyester | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Series | XW4 | |
| Width | 6.35mm | |
| Standards/Approvals | UL1059 | |
| Length | 30.9mm | |
| Depth | 18.5mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Liquid Crystal Polyester | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Series XW4 | ||
Width 6.35mm | ||
Standards/Approvals UL1059 | ||
Length 30.9mm | ||
Depth 18.5mm | ||
- COO (Country of Origin):
- JP
The omron push-in terminal block PCB connector is easy to insert & remove . It has high contact reliability are achieved with the unique connector engagement structure. It contributes to enhanced efficiency of inspection,assembly and maintenance. It is compatible with through-hole-reflow, good for reflow mounting. The standard pin-number printed on the top surface of the socket, no extra spaces needed for pin identification such as on the surface of the PCB.Their wiring efficiency is improved with the hands-free mechanism that keeps screwdriver inserted.
The contact material is made up with copper alloy
The housing material is made with liquid crystal polymer
The opearating temperature is between the -40°C to 100°C
Related links
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-06D1-V1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-03D1-H1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-02D1-H1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-05D1-H1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-20D2-H1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-26D2-H1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-12D2-H1DS
- Omron XW4 Series Pluggable Terminal Block 3.5 mm Pitch XW4M-28D2-H1DS
