Phoenix Contact SPV 2.5/1-L Series Pluggable Terminal Block, 3041024
- RS Stock No.:
- 224-9912
- Mfr. Part No.:
- 3041024
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR437.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR8.75 | MYR437.50 |
*price indicative
- RS Stock No.:
- 224-9912
- Mfr. Part No.:
- 3041024
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Colour | Grey | |
| Series | SPV 2.5/1-L | |
| Standards/Approvals | Connection in acc. with standard: IEC 61984, CUL IEC 61984, Environmental Product Compliance: China RoHS Environmentally friendly use period: unlimited = EFUP-e No hazardous substances above threshold values, Flammability rating according to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Colour Grey | ||
Series SPV 2.5/1-L | ||
Standards/Approvals Connection in acc. with standard: IEC 61984, CUL IEC 61984, Environmental Product Compliance: China RoHS Environmentally friendly use period: unlimited = EFUP-e No hazardous substances above threshold values, Flammability rating according to UL 94 V0 | ||
- COO (Country of Origin):
- PL
The Phoenix plug with 1 number of position. It has spring cage connection and cross section of 0.08 to 4 mm². It is MADE up of the PA material and grey in colour.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact SPV 2.5/1-M BU Series Pluggable Terminal Block, 3041066
- Phoenix Contact SPV 2.5/1 Series Terminal Plug for Use with DIN Rail
- Phoenix Contact SPB 2.5/1-L Series Pluggable Terminal Block, 3043103
- Phoenix Contact SP 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch, 3043019
- Phoenix Contact UPBV 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch, 3045318
- Phoenix Contact PP-H 2.5/1-L Series Pluggable Terminal Block 5.2 mm Pitch 3210062
- Phoenix Contact PP-H 4/1-L Series Pluggable Terminal Block, 32A
- Phoenix Contact PP-H 6/1-L Series Pluggable Terminal Block, 41A
