Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert, 4-Contact, 2 Row, 1679333
- RS Stock No.:
- 224-9811
- Mfr. Part No.:
- 1679333
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
MYR393.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR393.03 | - |
| 5 + | MYR353.72 | 10% |
*price indicative
- RS Stock No.:
- 224-9811
- Mfr. Part No.:
- 1679333
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 16mm² | |
| Orientation | Straight | |
| Voltage | 400V | |
| Series | HC-K 4 | |
| Standards/Approvals | UL 94 V0, DIN EN 45545-2, CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 16mm² | ||
Orientation Straight | ||
Voltage 400V | ||
Series HC-K 4 | ||
Standards/Approvals UL 94 V0, DIN EN 45545-2, CSA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HEAVYCON male insert is MADE up of the copper alloy material. It has ambient temperature range from -40 °C to 125 °C .
Degree of pollution 3
Overvoltage category II
Related links
- Phoenix Contact HC-K 4 Series Heavy Duty Power Connector Insert 2 Row, 1679414
- Phoenix Contact HC-K 4/8-EBUS Series Heavy Duty Power Connector Insert 2 Row, 1679320
- Phoenix Contact HC-A04 Series Heavy Duty Power Connector Insert 2 Row, 1585249
- Phoenix Contact HC-M-EMV-ST/3-9.5 Series Heavy Duty Power Connector Insert 2 Row, 1636088
- Phoenix Contact HC-K 4/2 Series Heavy Duty Power Connector Module 2 Row, 1686876
- Phoenix Contact HC-HV06 Series Heavy Duty Power Connector Insert 2 Row, 1405263
- Phoenix Contact HC-M Series Heavy Duty Power Connector Insert 1 Row, 1424221
- Phoenix Contact HC-COM-Q08 Series Heavy Duty Power Connector Insert 2 Row, 1079555
