Phoenix Contact HC-STA-B10 Series Heavy Duty Power Connector Housing, 1082580
- RS Stock No.:
- 217-6303
- Mfr. Part No.:
- 1082580
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR163.59
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | MYR163.59 |
| 5 + | MYR147.22 |
*price indicative
- RS Stock No.:
- 217-6303
- Mfr. Part No.:
- 1082580
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | No | |
| Series | HC-STA-B10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals No | ||
Series HC-STA-B10 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC-STA series have box mounting bases having B10 size. This Housing have single locking latch and 2x M40 type of the screw connection. The colour of the housing is grey aluminium with 2 lateral cable outlet. The material used for the h
IP degree of protection is IP66
Ambient temperature for operation is -40 °C to 125 °C
Related links
- Phoenix Contact HC-STA-B10 Series Heavy Duty Power Connector Housing, 1082599
- Phoenix Contact HC-STA-B10 Series Heavy Duty Power Connector Housing, 1082582
- Phoenix Contact HC-STA-B10 Series Heavy Duty Power Connector Housing, 1082598
- Phoenix Contact HC-STA-B10 Series Heavy Duty Power Connector Housing, 1082585
- Phoenix Contact HC-STA-B10 Series Heavy Duty Power Connector Housing, 1082583
- Phoenix Contact HC-STA-B10 Series Heavy Duty Power Connector Housing, 1083164
- Phoenix Contact HC-STA-B10 Series Heavy Duty Power Connector Housing, 1082578
- Phoenix Contact HC-STA-B10 Series Heavy Duty Power Connector Housing, 1082579
