Phoenix Contact HC-STA-B06 Series Heavy Duty Power Connector Housing, 1082559

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR147.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR147.94
5 +MYR133.14

*price indicative

RS Stock No.:
217-6296
Mfr. Part No.:
1082559
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Housing

Standards/Approvals

No

Series

HC-STA-B06

COO (Country of Origin):
CN
The Phoenix Contact HC-STA series have box mounting bases having B6 size. This Housing have double locking latch and 2x M32 type of the screw connection. The colour of the housing is grey aluminium with 2 lateral cable outlet.

IP degree of protection is IP66

The material used for the housing is die cast aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy