Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082554
- RS Stock No.:
- 217-6293
- Mfr. Part No.:
- 1082554
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR310.01
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR310.01 |
| 5 + | MYR279.02 |
*price indicative
- RS Stock No.:
- 217-6293
- Mfr. Part No.:
- 1082554
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-STA-B24 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-STA-B24 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HC-STA series have sleeve housing having B24 size. This Housing have double locking latch and 1x M50 type of the screw connection. The colour of the housing is grey aluminium with 1 straight cable outlet.
IP degree of protection is IP66
The material used for the housing is die cast aluminium
Related links
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082593
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082595
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082603
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082597
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082592
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082604
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082553
- Phoenix Contact HC-STA-B24 Series Heavy Duty Power Connector Housing, 1082605
