Phoenix Contact, 6.2mm Pitch, SP, Pluggable Terminal Block, Plug, Plug-In, Spring Cage Termination, 3043734

Subtotal (1 pack of 10 units)*

MYR1,165.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR116.571MYR1,165.71

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
212-7469
Mfr. Part No.:
3043734
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Plug

Pitch

6.2mm

Series

SP

Mounting Type

Plug-In

Termination Method

Spring Cage

Current Rating

32A

Voltage Rating

800 V

COO (Country of Origin):
PL
The Phoenix Contact plug with 15 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.

Large-surface labelling option
Practical coding option
Tested for railway applications

Related links