Phoenix Contact, 6.2mm Pitch, SP, Pluggable Terminal Block, Plug, Plug-In, Spring Cage Termination, 3043721
- RS Stock No.:
- 212-7468
- Mfr. Part No.:
- 3043721
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR1,147.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR114.794 | MYR1,147.94 |
*price indicative
- RS Stock No.:
- 212-7468
- Mfr. Part No.:
- 3043721
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Plug | |
| Pitch | 6.2mm | |
| Series | SP | |
| Mounting Type | Plug-In | |
| Termination Method | Spring Cage | |
| Current Rating | 32A | |
| Voltage Rating | 800 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Plug | ||
Pitch 6.2mm | ||
Series SP | ||
Mounting Type Plug-In | ||
Termination Method Spring Cage | ||
Current Rating 32A | ||
Voltage Rating 800 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact plug with 14 number of positions has spring cage connection method. It is made up of the PA material and available in grey colour.
Large-surface labelling option
Practical coding option
Tested for railway applications
Practical coding option
Tested for railway applications
Related links
- Phoenix Contact SP Plug Spring Cage Termination, 3043734
- Phoenix Contact SP Plug Spring Cage Termination, 3042971
- Phoenix Contact SP Plug Spring Cage Termination, 3043006
- Phoenix Contact COMBI Receptacle 3042489
- Phoenix Contact Combi Pluggable Solutions Plug Spring Cage
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw
- Phoenix Contact Combi Pluggable Solutions Plug Push In Termination,
- Phoenix Contact Combi Pluggable Solutions Pluggable Terminal Block DIN Rail, Screw

