Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412621
- RS Stock No.:
- 201-5190
- Mfr. Part No.:
- 1412621
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR68.32
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR68.32 |
| 5 + | MYR61.49 |
*price indicative
- RS Stock No.:
- 201-5190
- Mfr. Part No.:
- 1412621
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | B10 | |
| Standards/Approvals | cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series B10 | ||
Standards/Approvals cUL Recognised, cULus Recognised, DNV GL, EAC, UL Recognised | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housing B10 is made for double locking latch. It is made up of die-cast aluminium. Grey aluminium in colour.
Salt water resistant
One cable outlet
-40°C to 125°C operative ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412620
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412605
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412631
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412592
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1411495
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412617
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412624
- Phoenix Contact B10 Series Heavy Duty Power Connector Housing, 1412634
