Wurth Elektronik WR-TBL Series Pluggable Terminal Block, 12-Contact, 5.08 mm Pitch, 2 Row, 691333500012
- RS Stock No.:
- 191-2408
- Mfr. Part No.:
- 691333500012
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
MYR22.77
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22.77 |
*price indicative
- RS Stock No.:
- 191-2408
- Mfr. Part No.:
- 691333500012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | WR-TBL | |
| Width | 28.8mm | |
| Standards/Approvals | cULus, RoHS | |
| Length | 62.96mm | |
| Depth | 25.9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series WR-TBL | ||
Width 28.8mm | ||
Standards/Approvals cULus, RoHS | ||
Length 62.96mm | ||
Depth 25.9mm | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691331510012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691338500012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691336500012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691332510012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691335510016
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691319510012
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch 691335510012
