Phoenix Contact HC-M-12 Series Heavy Duty Power Connector Module, 12-Contact, 2 Row, 1414355

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR46.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
5 - 245MYR9.32MYR46.60
250 - 495MYR9.056MYR45.28
500 +MYR8.792MYR43.96

*price indicative

RS Stock No.:
187-5826
Mfr. Part No.:
1414355
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

12

Number of Rows

2

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Orientation

Straight

Voltage

250V

Series

HC-M-12

Standards/Approvals

No

COO (Country of Origin):
PL
Contact insert module, number of positions: 12, power contacts: 0, control contacts: 12, Socket, Crimp connection, 250 V, 10 A, 0.14 mm² ... 2.5 mm², application: Signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy