Phoenix Contact HC-M-17 Series Heavy Duty Power Connector Module, 17-Contact, 3 Row, 1414357

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR65.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
5 - 245MYR13.05MYR65.25
250 - 495MYR12.594MYR62.97
500 +MYR12.004MYR60.02

*price indicative

RS Stock No.:
187-5824
Mfr. Part No.:
1414357
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Module

Number of Contacts

17

Number of Rows

3

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Voltage

160V

Series

HC-M-17

Standards/Approvals

No

COO (Country of Origin):
PL
Contact insert module, number of positions: 17, power contacts: 0, control contacts: 17, Socket, Crimp connection, 160 V, 10 A, 0.14 mm² ... 2.5 mm², application: Signal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy