Weidmuller, 5.08mm Pitch, OMNIMATE SL, 14 Way, , Pluggable Terminal Block, Header, Through Hole, Solder Termination,

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-2720
Mfr. Part No.:
1523060000
Manufacturer:
Weidmuller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmuller

Pluggable Terminal Block Type

Header

Number of Contacts

14

Pitch

5.08mm

Series

OMNIMATE SL

Number of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

12.0A

Voltage Rating

380.0 V , 450.0 V dc

Contact Material

Copper Alloy

COO (Country of Origin):
DE

Open Ends Vertical PCB Header Connectors


Rated at 8A / 250Vac

For wire size 0.5 – 1.5mm²

5.08mm Pitch -Weidmüller Omnimate Range


Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.

• The PCB hole has a diameter of 1.3mm

• Screw clamp types accept wire up to 1.5mm²

• Tension clamp and IDC (screwless) options enable fast assembly times

• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers

• Polarising pins prevent mismatch connections.

Approvals

UL (E 60693); CSA (12400)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy