Phoenix Contact SPC 4 Series PCB Connector, 4-Contact, 6.35 mm Pitch, 1 Row, 1232902

N

This image is representative of the product range

Subtotal (1 pack of 50 units)*

MYR2,266.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR2,266.50MYR45.33

*price indicative

RS Stock No.:
941-563
Mfr. Part No.:
1232902
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Connector

Pitch

6.35mm

Number of Rows

1

Current

24A

Housing Material

PA

Minimum Wire Size mm²

0.2mm²

Connector Gender

Female

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

1kV

Standards/Approvals

RoHS

Width

26.6mm

Series

SPC 4

Depth

16.6mm

Length

36.85mm

COO (Country of Origin):
CN
The Phoenix Contact PCB connector offers a reliable connection solution with a nominal cross section of 4 mm², designed for efficient power and signal transmission in Compact applications.

Nominal current rating of 24 A ensures effective performance

Rated voltage of 1000 V enhances safety in high-voltage applications

Push-in spring connection method simplifies installation without tools

Robust construction ensures long-term stability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy