Phoenix Contact IC Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 1731196
- RS Stock No.:
- 897-020
- Mfr. Part No.:
- 1731196
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
MYR1,816.40
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,816.40 | MYR36.328 |
*price indicative
- RS Stock No.:
- 897-020
- Mfr. Part No.:
- 1731196
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Black | |
| Wire Connection Method | Screw Connection | |
| Voltage | 630V | |
| Length | 19.2mm | |
| Depth | 15mm | |
| Series | IC | |
| Width | 21.82mm | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Black | ||
Wire Connection Method Screw Connection | ||
Voltage 630V | ||
Length 19.2mm | ||
Depth 15mm | ||
Series IC | ||
Width 21.82mm | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector delivers reliable connections for device connection technology, ensuring seamless integration in a variety of electronic applications with its efficient screw connection system.
Rated for 12 A nominal current and 320 V nominal voltage
Constructed from PA housing material with a black finish
Designed for a pitch of 5.08 mm, accommodating multiple contact configurations
Features a screw connection method for secure and efficient wiring
Related links
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1786297
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1 Row Socket
- Phoenix Contact IC Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Right Angle Wave Soldering Mount Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact IC Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
