Phoenix Contact FKC Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 1704041

N

Subtotal (1 pack of 50 units)*

MYR1,497.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,497.07MYR29.941

*price indicative

RS Stock No.:
897-014
Mfr. Part No.:
1704041
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

4

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Black

Wire Connection Method

Push-In Connection

Voltage

630V

Series

FKC

Standards/Approvals

CSA

Depth

15mm

Length

25.73mm

Width

30.42mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector features a reliable push-in spring connection method, ensuring secure wire attachment for various electrical configurations.

Voltage rating of 320V ensures compatibility with a wide range of applications

Designed to accept minimum wire sizes of 24 AWG for versatile connectivity

Current capacity of 12A supports efficient power distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy