WAGO 2636 Series Terminal Block, 7-Contact, 11.5 mm Pitch, 1 Row, 2636-3107/020-000
- RS Stock No.:
- 880-714
- Mfr. Part No.:
- 2636-3107/020-000
- Manufacturer:
- WAGO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR101.02
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR101.02 |
| 10 + | MYR92.94 |
*price indicative
- RS Stock No.:
- 880-714
- Mfr. Part No.:
- 2636-3107/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | Terminal Block | |
| Pitch | 11.5mm | |
| Current | 85A | |
| Number of Rows | 1 | |
| Housing Material | PA66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 24.8mm | |
| Standards/Approvals | UL 1059 | |
| Width | 71.6mm | |
| Series | 2636 | |
| Length | 35.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type Terminal Block | ||
Pitch 11.5mm | ||
Current 85A | ||
Number of Rows 1 | ||
Housing Material PA66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 24.8mm | ||
Standards/Approvals UL 1059 | ||
Width 71.6mm | ||
Series 2636 | ||
Length 35.3mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block designed for efficient and reliable conductor connection, ensuring ease of installation with its innovative Push-in CAGE CLAMP technology, suitable for various conductor types.
Connects conductors from 0.75 mm² to 16 mm² effortlessly using Push-in CAGE CLAMP
Designed for both solid and fine-stranded conductors without tools for convenience
Compact dimensions of 71.6 mm x 35.3 mm x 24.8 mm support versatile installations
Operates effectively within a wide temperature range of -60 to +105 °C
Related links
- WAGO 2636 Series Terminal Block 11.5 mm Pitch 2636-1107/020-000
- WAGO 2636 Series Terminal Block 11.5 mm Pitch 2636-3106/020-000
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
