HARTING Har Flexicon Series PCB Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 14311517102000
- RS Stock No.:
- 738-260
- Mfr. Part No.:
- 14311517102000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 50 units)*
MYR3,032.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR3,032.26 | MYR60.645 |
*price indicative
- RS Stock No.:
- 738-260
- Mfr. Part No.:
- 14311517102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Length | 76.2mm | |
| Width | 14.9mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Depth | 25.05mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 15 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Length 76.2mm | ||
Width 14.9mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Depth 25.05mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications. It facilitates the routing of power, data, and signals directly to the PCB, enhancing the reliability and performance of electronic systems.
Features & Benefits
Connector type is female, ensuring secure connections
Horizontal orientation allows for space-efficient installation
Push-in-spring-cage termination simplifies wiring and reduces installation time
Rated current of 12 A supports a wide range of applications
15 contacts provide multiple connection points for versatility
Constructed from copper alloy for excellent conductivity
Mating side features a Sn finish for improved corrosion resistance
Housing materials include polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 76.2 mm length and 14.9 mm width optimise space usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 250 V.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311517106000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121517006000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311515102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311514402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14312217106000
