Molex 39533 Series Plug, 9-Contact, 5.08 mm Pitch, 1 Row, 39533-2009
- RS Stock No.:
- 691-760
- Mfr. Part No.:
- 39533-2009
- Manufacturer:
- Molex
Subtotal (1 pack of 40 units)*
MYR1,694.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,694.30 | MYR42.358 |
*price indicative
- RS Stock No.:
- 691-760
- Mfr. Part No.:
- 39533-2009
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Product Type | Plug | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | Black | |
| Voltage | 300V | |
| Series | 39533 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Product Type Plug | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour Black | ||
Voltage 300V | ||
Series 39533 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Molex Euro style Pluggable Terminal Block is engineered for seamless integration in wire-to-board applications, providing a reliable connection for various electronic systems. With a pitch of 5.08mm, this vertical plug features a rear wire entry design and accommodates up to 9 circuits. Its robust construction ensures durability in demanding environments, supporting an operating temperature range from -40° to +105°C. Designed with versatility in mind, this component meets industry standards for compatibility within existing systems, making it Ideal for those seeking a dependable and efficient wiring solution.
Black resin colours enhances aesthetic integration in electronic assemblies
Single-row configuration optimizes space on PCBs while maintaining functionality
Polarized design prevents incorrect connections, ensuring operational reliability
Temperature resilience ensures performance in extreme conditions, from -40°C to 105°C
Wide wire size compatibility (AWG 12-26) accommodates various application needs
Related links
- Molex 39533 Series Pluggable Terminal Block 5.08 mm Pitch 39533-3005
- Molex 39533 Series Pluggable Terminal Block 5.08 mm Pitch 39533-3512
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Wire-to-Board Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39533 Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity 2842 Series Plug 5.8 mm Pitch 1 Row
