Molex 39537 Series Pluggable Terminal Block, 8-Contact, 8 mm Pitch, 1 Row, 39960-8208
- RS Stock No.:
- 683-718
- Mfr. Part No.:
- 39960-8208
- Manufacturer:
- Molex
Subtotal (1 pack of 30 units)*
MYR1,410.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,410.31 | MYR47.01 |
*price indicative
- RS Stock No.:
- 683-718
- Mfr. Part No.:
- 39960-8208
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 8mm | |
| Number of Rows | 1 | |
| Housing Material | Tin | |
| Orientation | Horizontal | |
| Colour | Black | |
| Series | 39537 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 8mm | ||
Number of Rows 1 | ||
Housing Material Tin | ||
Orientation Horizontal | ||
Colour Black | ||
Series 39537 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Molex fixed terminal block designed for reliable electrical connections in industrial and electronic applications. Featuring 8 positions with an 8 mm pitch, it supports screw-type wire termination for secure and durable contact. This terminal block is suitable for a wide range of power distribution and control applications. Its robust housing ensure durability and excellent conductivity. The component mounts through-hole on PCBs provide easy installation and maintenance.
Constructed for enhanced durability in demanding environments
Precision design ensures reliable electrical connectivity
Facilitates easy installation to minimise downtime
Versatile suitability for a wide range of applications
Optimises system performance and efficiency
Quality materials used to withstand harsh operating conditions
Streamlined maintenance procedures support operational longevity
Related links
- Molex 39537 Series Pluggable Terminal Block 5.08 mm Pitch 39537-3012
- Molex 39537 Series Pluggable Terminal Block 5.08 mm Pitch 39537-3006
- Molex 39537 Series Terminal Block 5.08 mm Pitch 1 Row
- CAMDENBOSS CTSN Series Pluggable Terminal Block 8 mm Pitch CTSN431/12MF
- Phoenix Contact GFKC 2.5/8-ST-7.5 Series Pluggable Terminal Block 7.5 mm Pitch 1939471
- Phoenix Contact MSTBVA 2.5 HC/ 8-G Series Pluggable Terminal Block 5 mm Pitch 1924253
- Phoenix Contact FKC 2.5 HC/8-STF Series Pluggable Terminal Block 5 mm Pitch 1942329
- Phoenix Contact MSTB 2.5 HC/8-STF Series Pluggable Terminal Block 5 mm Pitch 1912139
