TE Connectivity 796863 Series Plug, 2-Contact, 5.08 mm Pitch, 1 Row, 796863-2

N

This image is representative of the product range

Subtotal (1 pack of 65 units)*

MYR965.31

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR965.31MYR14.851

*price indicative

RS Stock No.:
678-739
Mfr. Part No.:
796863-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Plug

Pitch

5.08mm

Number of Rows

1

Connector Gender

Female

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Series

796863

Width

12.5mm

Depth

25mm

Length

20.32mm

Standards/Approvals

UL

COO (Country of Origin):
IT
The TE Connectivity PCB Terminal Block designed for wire-to-board connections in power and signal circuits. It features a 5.08 mm pitch and supports wire sizes from 30 to 12 AWG. It ensures reliable performance in Compact electronic assemblies. The connector is built with a polyamide 6.6 housing for durability. Its tin-plated contacts offer solid conductivity across a wide operating temperature range of -40°C to 105°C.

UL 94V 0 flammability rating

Green housing

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy