Weidmuller WPE Series DIN Rail Terminal Block Green, Yellow, 70mm², 1-Level, Screw, IECEx/ATEX
- RS Stock No.:
- 664-734
- Mfr. Part No.:
- 9512200000
- Manufacturer:
- Weidmuller
This image is representative of the product range
Subtotal (1 unit)*
MYR1,236.45
FREE delivery for orders over RM 500.00
In Stock
- Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,236.45 |
*price indicative
- RS Stock No.:
- 664-734
- Mfr. Part No.:
- 9512200000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Green, Yellow | |
| Sub Type | Screw | |
| Number of Levels | 1 | |
| Voltage | 1000V | |
| Series | WPE | |
| Cable CSA | 70mm² | |
| Minimum Wire Size AWG | 6AWG | |
| Maximum Wire Size AWG | 0AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | IECEx/ATEX | |
| Standards/Approvals | IEC 60947-7-2 | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Product Type DIN Rail Terminal Block | ||
Colour Green, Yellow | ||
Sub Type Screw | ||
Number of Levels 1 | ||
Voltage 1000V | ||
Series WPE | ||
Cable CSA 70mm² | ||
Minimum Wire Size AWG 6AWG | ||
Maximum Wire Size AWG 0AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification IECEx/ATEX | ||
Standards/Approvals IEC 60947-7-2 | ||
RoHS Status: Exempt
Related links
- Weidmuller 9512200000 WPE Series DIN Rail Terminal Block Green 70mm² Screw, IECEx/ATEX
- Weidmüller 9512200000 WPE Series DIN Rail Terminal Block Yellow 70mm² Screw, IECEx/ATEX
- Weidmüller 1016200000 WPE Series Earth Terminal Block Green 2.5mm² Screw, IECEx/ATEX
- Weidmuller WPE Series DIN Rail Terminal Block Green 14AWG 1-Level, Screw
- Weidmüller 1798460000 WPE Series PE Terminal Green 1.5mm² Screw, IECEx/ATEX
- Weidmüller WPE Series PE Terminal Green 1.5mm² Screw, IECEx/ATEX
- Entrelec 1SNK522150R0000 ZS70 Series Earth Terminal Block Green 70mm² Screw, ATEX
- Phoenix Contact 3044665 UTTB 2.5-PE Series DIN Rail Terminal Block Green 2.5mm² Screw, IECEx/ATEX
