Weidmuller 1019100000 WPE Series DIN Rail Terminal Block Green, Yellow, 14AWG, 6 AWG, 1-Level, Screw
- RS Stock No.:
- 637-426
- Mfr. Part No.:
- 1019100000
- Manufacturer:
- Weidmuller
This image is representative of the product range
Subtotal (1 pack of 50 units)*
MYR2,823.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR2,823.90 | MYR56.478 |
*price indicative
- RS Stock No.:
- 637-426
- Mfr. Part No.:
- 1019100000
- Manufacturer:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Colour | Green, Yellow | |
| Product Type | DIN Rail Terminal Block | |
| Number of Levels | 1 | |
| Number of Positions | 2 | |
| Voltage | 690V | |
| Series | WPE | |
| Minimum Wire Size AWG | 14AWG | |
| Cable CSA | 14, 6AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Pitch | 12mm | |
| Terminal Block Current | 1920A | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, CSA, UKCA, UL (E60693), CE | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Colour Green, Yellow | ||
Product Type DIN Rail Terminal Block | ||
Number of Levels 1 | ||
Number of Positions 2 | ||
Voltage 690V | ||
Series WPE | ||
Minimum Wire Size AWG 14AWG | ||
Cable CSA 14, 6AWG | ||
Maximum Wire Size AWG 6AWG | ||
Pitch 12mm | ||
Terminal Block Current 1920A | ||
Termination Type Screw | ||
Minimum Operating Temperature -50°C | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, CSA, UKCA, UL (E60693), CE | ||
RoHS Status: Exempt
Related links
- Weidmuller WPE Series DIN Rail Terminal Block Green 14AWG 1-Level, Screw
- Wieland 58.516.9055.0 WT 16 PE Series Earth Terminal Block Green 14AWG 1-Level ATEX
- Weidmuller WPE Series DIN Rail Terminal Block Green 70mm² Screw, IECEx/ATEX
- Weidmuller 9512200000 WPE Series DIN Rail Terminal Block Green 70mm² Screw, IECEx/ATEX
- Weidmüller 1010200000 WPE Series DIN Rail Terminal Block Green 0.5mm² 1-Level ATEX
- Weidmüller 1016200000 WPE Series Earth Terminal Block Green 2.5mm² Screw, IECEx/ATEX
- Weidmüller 1798460000 WPE Series PE Terminal Green 1.5mm² Screw, IECEx/ATEX
- Weidmüller 1016200000 WPE Series PE Terminal Green 0.5mm² 1-Level, Screw
