Phoenix Contact Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1340382
- RS Stock No.:
- 610-057
- Mfr. Part No.:
- 1340382
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR570.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR570.18 | MYR11.404 |
*price indicative
- RS Stock No.:
- 610-057
- Mfr. Part No.:
- 1340382
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | PBT | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Crimp | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, DIN EN 61984, UL, IEC 60512-1-1:2002-02 | |
| Width | 59mm | |
| Length | 33.6mm | |
| Depth | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material PBT | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Crimp | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60068-2-70:1995-12, IEC 60512-1-2:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, DIN EN 61984, UL, IEC 60512-1-1:2002-02 | ||
Width 59mm | ||
Length 33.6mm | ||
Depth 12.7mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed Through connector is meticulously designed to facilitate seamless connectivity in diverse applications. With its robust construction and intuitive locking mechanism, it ensures a reliable and secure connection. The innovative crimp connection method offers flexibility, accommodating a wide range of conductor sizes while significantly reducing assembly time. Ideal for use in control systems and automation installations, this connector enhances operational efficiency and is built to withstand the rigours of industrial environments.
Intuitive design prevents accidental disconnections
Facilitates quick and efficient assembly with minimal tools
Compatible with a vast array of conductor sizes
Constructed to withstand extreme environmental conditions
Meets rigorous global safety and compliance standards
Cost effective solution for large scale connectivity needs
Related links
- Phoenix Contact Pluggable Terminal Block 3.81 mm Pitch 1341137
- Phoenix Contact MCV 1.5/8-GFS-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1968015
- Phoenix Contact QC 0.5/8-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1897458
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1863240000
- Weidmüller OMNIMATE SC Series Pluggable Terminal Block 3.81 mm Pitch 1793750000
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 3.81 mm Pitch 691323300008
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300008
