Phoenix Contact DFK Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1096143
- RS Stock No.:
- 557-410
- Mfr. Part No.:
- 1096143
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR5,461.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR5,461.40 | MYR109.228 |
*price indicative
- RS Stock No.:
- 557-410
- Mfr. Part No.:
- 1096143
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | DFK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series DFK | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Feed Through connector is designed for efficient and reliable electrical connections, making it essential for diverse applications in automation and manufacturing environments. Engineered from high quality materials, this connector guarantees both durability and performance as it facilitates easy installation and secure connections. With a nominal cross section of 2.5 mm², the compact design accommodates space saving applications while ensuring optimal electrical continuity. The device features a screw connection with a tension sleeve for reliable and safe conductor handling.
Lock and release mechanism simplifies connection management
Screw connection technology provides robust and secure contact
Compliant with RoHS guidelines which ensuring environmental safety
Versatile compatibility with various conductor types enhances usability
Related links
- Phoenix Contact DFK-MSTB Series Pluggable Terminal Block 5.08 mm Pitch 0707329
- Phoenix Contact DFK-MSTB Series Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact DFK Series Pluggable Terminal Block 5.08 mm Pitch 1096145
- Phoenix Contact DFK Series Pluggable Terminal Block 5.08 mm Pitch 1230711
- Phoenix Contact DFK Series Pluggable Terminal Block 5.08 mm Pitch 1230719
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact FKCS 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975354
- Phoenix Contact FKIC 2.5 HC/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1942798
