Amphenol Industrial OQ03125 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, OQ0312500000G
- RS Stock No.:
- 446-337
- Mfr. Part No.:
- OQ0312500000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR0.68
FREE delivery for orders over RM 150.00
In Stock
- 2,048 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR0.68 |
| 10 - 24 | MYR0.61 |
| 25 + | MYR0.55 |
*price indicative
- RS Stock No.:
- 446-337
- Mfr. Part No.:
- OQ0312500000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | OQ03125 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series OQ03125 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a tin-plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial OQ03125 Series Pluggable Terminal Block 3.5 mm Pitch, OQ0312510000G
- Amphenol Industrial TJ0311530000G Series Pluggable Terminal Block 3.5 mm Pitch, TJ0311530000G
- Amphenol Industrial E20311300000G Series Pluggable Terminal Block 3.5 mm Pitch, E20311300000G
- Amphenol Industrial KD0310500000G Series PCB Terminal Block 3.5 mm Pitch KD0310500000G
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605080000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1607050000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact PTDA 1.5/3-PH-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1725120
